ADM8321WAX30ARJZR7, Supervisory Circuits WD,ODb,PP,200msTO, 1.6sWD,3.0V

ADM8321WAX30ARJZR7, Supervisory Circuits WD,ODb,PP,200msTO, 1.6sWD,3.0V
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.540 руб.
от 100 шт.448 руб.
от 250 шт.391.84 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8004980322
Артикул: ADM8321WAX30ARJZR7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
ADM8321 Supervisory Circuit

Analog Devices Inc. ADM8321 Supervisory Circuit monitors power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button switch through a manual reset input.

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Output Type: Active High, Push-Pull
Package / Case: SOT-23-5
Packaging: Reel, Cut Tape
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 1.4 ms
Series: ADM8321
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Threshold Voltage: 3 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 293 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем