SSM2212CPZ-R7, Bipolar Transistors - BJT Audio Dual Matched NPN Transistor

SSM2212CPZ-R7, Bipolar Transistors - BJT Audio Dual Matched NPN Transistor
Изображения служат только для ознакомления,
см. техническую документацию
2 500 руб.
от 10 шт.2 040 руб.
от 25 шт.1 850 руб.
от 100 шт.1 479.55 руб.
Добавить в корзину 1 шт. на сумму 2 500 руб.
Номенклатурный номер: 8004980627
Артикул: SSM2212CPZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
SSM2212 Dual-Matched NPN Transistor

Analog Devices SSM2212 Dual-Matched NPN Transistors are dual, NPN-matched transistor pairs specifically designed to meet the requirements of ultra-low noise audio systems. With its extremely low input base spreading resistance (rbb' is typically 28Ω) and high current gain (hFE typically exceeds 600 at IC = 1mA), the SSM2212 can achieve outstanding signal-to-noise ratios. The high current gain results in superior performance compared to systems incorporating commercially available monolithic amplifiers.

Технические параметры

Brand: Analog Devices
Collector- Base Voltage VCBO: 40 V
Collector- Emitter Voltage VCEO Max: 40 V
Collector-Emitter Saturation Voltage: 50 mV
Configuration: Dual
DC Collector/Base Gain hfe Min: 300 at 1 mA, 15 V, 300 at 1 mA, 15 V
DC Current Gain hFE Max: 2400 at 1 mA, 15 V, 2400 at 1 mA, 15 V
Factory Pack Quantity: Factory Pack Quantity: 1500
Gain Bandwidth Product fT: 200 MHz
Manufacturer: Analog Devices Inc.
Maximum DC Collector Current: 20 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: LFCSP-16
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: SSM2212
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Вес, г 0.02

Техническая документация

Datasheet
pdf, 373 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов