SSM2212RZ, Bipolar Transistors - BJT Low Noise,Matched Dual NPN Transistor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 500 руб.
от 10 шт. —
2 040 руб.
от 25 шт. —
1 810 руб.
от 98 шт. —
1 477.23 руб.
Добавить в корзину 1 шт.
на сумму 2 500 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
SSM2212 Dual-Matched NPN TransistorAnalog Devices SSM2212 Dual-Matched NPN Transistors are dual, NPN-matched transistor pairs specifically designed to meet the requirements of ultra-low noise audio systems. With its extremely low input base spreading resistance (rbb' is typically 28Ω) and high current gain (hFE typically exceeds 600 at IC = 1mA), the SSM2212 can achieve outstanding signal-to-noise ratios. The high current gain results in superior performance compared to systems incorporating commercially available monolithic amplifiers.
Технические параметры
Brand: | Analog Devices |
Collector- Base Voltage VCBO: | 40 V |
Collector- Emitter Voltage VCEO Max: | 40 V |
Collector-Emitter Saturation Voltage: | 50 mV |
Configuration: | Dual |
DC Collector/Base Gain hfe Min: | 200 at 10 uA, 15 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Bandwidth Product fT: | 200 MHz |
Manufacturer: | Analog Devices Inc. |
Maximum DC Collector Current: | 20 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | SSM2212 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Base Product Number | SSM2212 -> |
Current - Collector (Ic) (Max) | 20mA |
Current - Collector Cutoff (Max) | 500pA |
ECCN | EAR99 |
Frequency - Transition | 200MHz |
HTSUS | 8541.29.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Transistor Type | 2 NPN (Dual) Matched Pair |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100ВµA, 1mA |
Voltage - Collector Emitter Breakdown (Max) | 40V |
Category | Discrete Semiconductor Products |
Family | Transistors(BJT)-Arrays |
Online Catalog | NPN Transistor Arrays |
Packaging | Tube |
Standard Package | 98 |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 373 КБ
Datasheet SSM2212RZ
pdf, 355 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов