USB-I2C/LIN-CONV-Z, Sockets & Adapters Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU

Фото 1/4 USB-I2C/LIN-CONV-Z, Sockets & Adapters Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
Изображения служат только для ознакомления,
см. техническую документацию
30 170 руб.
Добавить в корзину 1 шт. на сумму 30 170 руб.
Номенклатурный номер: 8004980678
Артикул: USB-I2C/LIN-CONV-Z
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

Brand: Analog Devices
Core: ARM7TDMI
Data Bus Width: 16 bit, 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: EVAL-ADUC7020
Interface Type: JTAG
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Adapter Boards
Series: ADUC7020
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ADUC7020
Kit Classification Development Kit
Kit Name ADuC
Вес, г 195

Техническая документация