4114N/2XH, DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output

4114N/2XH, DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
19 170 руб.
от 10 шт.15 650 руб.
от 25 шт.14 450 руб.
Добавить в корзину 1 шт. на сумму 19 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8004985189
Артикул: 4114N/2XH
Бренд: EBM-PAPST

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Critical Medical Products

ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT / PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for the motors and drives include ventilation and respiratory monitors, MRI / operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.

Технические параметры

Толщина,мм 38
Рабочее напряжение,В 24
Тип подшипника Ball
Частота вращения,об./мин. 4400
Шум, дБA 59
Производительность,м.куб./мин. 140
Потребляемая мощность, Вт 11
Brand: ebm-papst
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Speed Signal, Open Collector Output
Housing Material: Aluminum
IP Rating: IP20
Manufacturer: ebm-papst
Product Category: DC Fans
Product Type: DC Fans
Series: 4100N
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-3
Type: Tubeaxial
Вес, г 382

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.