31G3-2112T, Panel Mount Indicator Lamps Green Incandescent 14V .10A

Фото 1/2 31G3-2112T, Panel Mount Indicator Lamps Green Incandescent 14V .10A
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 7-9 недель
3 180 руб.
от 10 шт.2 300 руб.
от 50 шт.1 980 руб.
Добавить в корзину 1 шт. на сумму 3 180 руб.
Номенклатурный номер: 8004986700
Артикул: 31G3-2112T

Описание

Optoelectronics\Lamps & Holders\Panel Mount Indicator Lamps
31 Snap-Fit Rectangular Indicator Lights

VCC 31 Snap-Fit Rectangular Indicator Lights are rectangular indicator lights that quickly snap into a 1.281" x 0.395" (32.54mm x 10.03mm) mounting hole. This series of rectangular indicators feature various lens colors (red, green, amber, blue, white, and clear) and voltage options (6V, 14V, 28V, 125V, and 250V). These VCC 31 Snap-Fit Rectangular Indicator Lights are available with your choice of either neon or incandescent indicator lights. Numerous custom options are also available on request.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: VCC
Packaging: Bulk
Product Category: Panel Mount Indicator Lamps
Product Type: Panel Mount Indicator Lamps
Series: 31T
Subcategory: Lamps(Non-LED)
ECCN EAR99
HTSUS 8539.29.3060
Lens Color Green
Lens Style Rectangle with Flat Top
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
Panel Cutout Dimensions 1.28"" x 0.40"" (32.51mm x 10.16mm)
Panel Cutout Shape Rectangular
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Incandescent
Voltage 14V
Вес, г 14.13

Техническая документация

Datasheet
pdf, 373 КБ
Datasheet
pdf, 380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.