44-RAG12H-CWO, LED Panel Mount Indicators Bi Pin Flush RedAmberGreen 12VDC

44-RAG12H-CWO, LED Panel Mount Indicators Bi Pin Flush RedAmberGreen 12VDC
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 7-9 недель
2 920 руб.
от 10 шт.2 010 руб.
от 25 шт.1 850 руб.
Добавить в корзину 1 шт. на сумму 2 920 руб.
Номенклатурный номер: 8004986751
Артикул: 44-RAG12H-CWO

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
40 Series LED Panel Mount Indicators
VCC 40 Series LED Panel Mount Indicators offers superior construction and long life for a variety of electronic equipment. The 40 Series delivers reliable and preferable illumination and is available in single color, bi-color and tri-color combinations. The Indicators are available with flush or raised fresnel lens with single, bi-color or tri-color LED. The devices offer six single colors of red, green, white, blue, amber, orange, one bi-color combination and two tri-color combinations with or without a lens.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Color: Red, Amber, Green
LED Size: 5 mm
Lens Color/Style: Water, Clear
Lens Shape: Round Flat
Luminous Intensity: 6 mcd, 6 mcd, 6 mcd
Manufacturer: VCC
Mounting Hole Size: 6.35 mm
Mounting Type: Panel Mount
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 12 V
Viewing Angle: 60 deg
Wavelength/Color Temperature: 360 nm, 565 nm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.