44W-NKR28H-CRO, LED Panel Mount Indicators Wire Leads Flush Red 28VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
61 шт., срок 7-9 недель
3 510 руб.
от 10 шт. —
2 780 руб.
от 25 шт. —
2 160 руб.
Добавить в корзину 1 шт.
на сумму 3 510 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
40 Series LED Panel Mount IndicatorsVCC 40 Series LED Panel Mount Indicators offers superior construction and long life for a variety of electronic equipment. The 40 Series delivers reliable and preferable illumination and is available in single color, bi-color and tri-color combinations. The Indicators are available with flush or raised fresnel lens with single, bi-color or tri-color LED. The devices offer six single colors of red, green, white, blue, amber, orange, one bi-color combination and two tri-color combinations with or without a lens.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
If - Forward Current: | 16.5 mA |
Illumination Color: | Red |
LED Size: | 5 mm |
Lens Color/Style: | Red, Transparent |
Lens Shape: | Round Flat |
Luminous Intensity: | 3600 mcd |
Manufacturer: | VCC |
Mounting Hole Size: | 6.35 mm |
Mounting Type: | Panel Mount |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Subcategory: | LED Indication |
Termination Style: | Wire |
Vf - Forward Voltage: | 28 V |
Viewing Angle: | 15 deg |
Wavelength/Color Temperature: | 634 nm |
Current | 16.5mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lamp Color | Red |
Lens Color | Red |
Lens Size | 8.50mm Dia |
Lens Style | Round with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 3600mcd |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Panel Cutout Dimensions | 0.25"" (6.35mm) |
Panel Cutout Shape | Round |
Ratings | DC |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads - 6"" (152.40mm) |
Type | LED |
Viewing Angle | 15В° |
Voltage | 28V |
Wavelength - Peak | 634nm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары