CTHS15CIC07ONOFF, Display Switches CTH SQR 15mm LED 2.1V Lead Ylw OnOff
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
85 шт., срок 7-9 недель
2 420 руб.
от 10 шт. —
1 780 руб.
от 30 шт. —
1 590 руб.
Добавить в корзину 1 шт.
на сумму 2 420 руб.
Номенклатурный номер: 8004986981
Артикул: CTHS15CIC07ONOFF
Описание
Optoelectronics\Displays\Display Switches
CTH Capacitive Touch Sensor DisplaysVCC CTH Capacitive Touch Sensor Displays feature integrated touch sensing and display technology that provides a more user-friendly and intuitive interface for devices. These devices feature integrated circuit (IC) touch sensors, uniform illumination and high optical clarity, and a variety of colors: super red, white, pure green, blue, and yellow. The robust design does not have mechanical moving parts, simplifying designs and manufacturability. VCC CTH Capacitive Touch Sensor Displays measure 15mm x 15mm x 11mm with through-hole mounting (industry standard pitch 0.100"). Typical applications include mobile communication and electronic devices, appliances, medical devices, gaming, and more.
Технические параметры
Actuator Style: | Square |
Brand: | VCC |
Current Rating: | 16 uA |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Illuminated: | Illuminated |
Illumination Color: | Yellow |
Lamp Type: | LED |
Manufacturer: | VCC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -35 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 2 V to 5.5 V |
Packaging: | Tray |
Product Category: | Display Switches |
Product Type: | Display Switches |
Product: | Capacitive Touch Switches |
Series: | CTH |
Subcategory: | Switches |
Switch Function: | ON-OFF |
Termination Style: | Solder Pin |
Touch Panel: | Capacitive Touch Switches |
Type: | Touch Sensor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.