LFC025CTP, LED Light Pipes LFC 5mm LightPipe 0.250" Length
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16809 шт., срок 6-8 недель
270 руб.
от 10 шт. —
160 руб.
от 100 шт. —
106 руб.
от 500 шт. —
91.46 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Альтернативные предложения3
Описание
Optoelectronics\LED Indication\LED Light Pipes
LFC Low Profile Diffused Rigid Light PipesVCC LFC Low Profile Diffused Rigid Light Pipes feature a diffused round 5mm surface and a super wide viewing angle at 120. The VCC LFC has a low profile, flush panel design, and is easy to assemble and remove. Optical grade polycarbonate allows for maximum light transmission. Custom lengths are available.
Технические параметры
Body Length: | 6.4 mm |
Body Shape: | Round |
Brand: | VCC |
Color: | Diffused |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
LED Size: | 5 mm |
Manufacturer: | VCC |
Material: | Polycarbonate(PC) |
Mounting Hole Size: | 3.95 mm |
Mounting Style: | Panel Mount |
Orientation: | Vertical |
Packaging: | Bulk |
Panel Thickness Dimension: | 1.016 mm |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes |
Series: | LFC |
Subcategory: | LED Indication |
Water / Moisture Rating: | Non Water Resistant |
Flexible/Rigid | Rigid |
Inner Diameter | 3.86mm |
LED Colours | Clear |
LED Included | Yes |
Lens Colour | Clear |
Lens Shape | Round |
Mounting Type | Panel Mount |
Orientation | Straight |
Outer Diameter | 5mm |
Series | LFC |
Color | Clear |
Face Shape | Round |
Material | Polycarbonate |
Military Qualified | No |
Number of Light Pipes | 1 |
Pipe Shape | Round |
Product Height - (mm) | 6.4 |
Product Length - (mm) | 3.95 |
Product Width - (mm) | 3.95 |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 140 КБ
Datasheet LFC012CTP
pdf, 113 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.