14910A0BHSX10502KA, Potentiometers 1/2' SQ 1/4'S 5Kohms Cermet

14910A0BHSX10502KA, Potentiometers 1/2' SQ 1/4'S 5Kohms Cermet
Изображения служат только для ознакомления,
см. техническую документацию
4 360 руб.
Добавить в корзину 1 шт. на сумму 4 360 руб.
Номенклатурный номер: 8004987386
Артикул: 14910A0BHSX10502KA

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers

Технические параметры

Brand: Vishay/Spectrol
Bushing Size: 6.35 mm x 6.35 mm
Bushing Thread: 1/4 32-NEF-2A
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 25
IP Rating: IP64
Life: 50000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Bulk
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Modular Potentiometers
Resistance: 5 kOhms
Series: 149
Shaft Diameter: 3.18 mm
Shaft Length: 19.05 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: PC Pin
Tolerance: 10%
Type: Rotary
Voltage Rating: 350 VAC
With Switch: No Switch
Вес, г 7.65