ACASA100123001P100, Resistor Networks & Arrays 1K/3Kohms .5% 50ppm 0612 Convex

ACASA100123001P100, Resistor Networks & Arrays 1K/3Kohms .5% 50ppm 0612 Convex
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.190 руб.
от 100 шт.129 руб.
от 500 шт.89.66 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004989680
Артикул: ACASA100123001P100

Описание

Passive Components\Resistors\Resistor Networks & Arrays
Precision Thin Film Chip Resistor Array
Vishay / Beyschlag offers the ACAC 0612 (concave terminations) and ACAS 0612 (convex terminations) Precision Thin Film Chip Resistor Array that combines the proven reliability of precision thin film resistor products with the advantages of chip resistor arrays. Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios. A small package enables the design of high density circuits in combination with reduction of assembly costs. Four equal resistor values or two pairs are available. The Vishay / Beyschlag Precision Thin Film Chip Resistor Arrays are ideal for precision analogue circuits, voltage dividers, feedback circuits, and signal conditioning.

Технические параметры

Тип ACAS-Professional
Номинальное сопротивление 1 kOhms, 3 kOhms
Точность,% 0.5%
Макс.рабочее напряжение,В 75 V
Количество резисторов 4
Brand: Vishay/Beyschlag
Circuit Type: Isolated
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Package / Case: 0612(1632 metric)
Power per Element: 0.1 W
Power Total Package: 0.3 W
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Arrays
Subcategory: Resistors
Temperature Coefficient: 50 PPM/C
Termination Style: SMD/SMT
Type: Professional Thin Film Chip Resistor Array
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»