14-24-NL-LOGIC-EVM, Other Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 560 руб.
Добавить в корзину 1 шт.
на сумму 7 560 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
14-24-NL-LOGIC-EVM Logic Evaluation Module (EVM)Texas Instruments 14-24-NL-LOGIC-EVM Logic Evaluation Module (EVM) is a generic evaluation module developed to support any logic or translation device that has a BQA, BQB, RGY (14-24 pin), RSV, RJW, or RHL package. The printed circuit board can be broken into nine sections, with each section supporting various packages indicated on the board. The Texas Instruments 14-24-NL-LOGIC-EVM Evaluation Module allows the user to have flexibility when evaluating leaded Logic devices.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Type: | Logic/Translation |
Base Product Number | 14-24 -> |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH info available upon request |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Logic |