CC3100MODR11MAMOBR, WiFi Modules - 802.11 CC3100 Modules
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 810 руб.
от 10 шт. —
4 140 руб.
от 25 шт. —
3 570 руб.
от 50 шт. —
3 285.86 руб.
Добавить в корзину 1 шт.
на сумму 4 810 руб.
Описание
Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
SimpleLink™ Microcontrollers (MCUs)Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 11 Mb/s, 54 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Frequency: | 2.4 GHz |
Interface Type: | SPI, UART |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Output Power: | 13.5 dBm, 17.25 dBm |
Product Category: | WiFi Modules-802.11 |
Product Type: | WiFi Modules |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Series: | CC3100MOD |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 54 mA |
Supply Current Transmitting: | 223 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | SimpleLink |
Antenna Mounting | On Board |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Interface | SPI |
IP Version | IPv4 |
Maximum Current Consumption (RX) (mA) | 53(Typ) |
Maximum Current Consumption (TX) (mA) | 272(Typ) |
Maximum Data Rate (Kbps) | 16000 |
Maximum Operating Frequency (MHz) | 2400 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Output Power | 17.25dBm |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 63 |
Pin Count | 63 |
PPAP | No |
Processing Unit Type | Microcontroller |
Standard Package Name | SMD |
Style | Chip |
Supplier Package | SMD Module |
Technology | IEEE 802.11b/g/n |
Typical Sensitivity | -94.7dBm |
Wi-Fi Compliant | No |
Wi-Fi Direct | Yes |
Вес, г | 2.7 |