74LVC1G3157DCKRG4, Analog Switch ICs Sngl-Pole Dbl-Throw Analog Switch

74LVC1G3157DCKRG4, Analog Switch ICs Sngl-Pole Dbl-Throw Analog Switch
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 100 шт.59 руб.
от 1000 шт.28.69 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Посмотреть аналоги20
Номенклатурный номер: 8004993334
Артикул: 74LVC1G3157DCKRG4
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Analog Switch ICs
SN74LVC1G3157 SPDT Analog Switch

Texas Instruments SN74LVC1G3157 SPDT Analog Switch is a single channel single-pole-double-throw (SPDT) analog switch is designed for 1.65V to 5.5V V CC operation. The SN74LVC1G3157 device can handle both analog and digital signals. The SN74LVC1G3157 device permits signals with amplitudes of up to V CC (peak) to be transmitted in either direction. Typical applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.

Технические параметры

Brand: Texas Instruments
Configuration: 1 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 9000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 3.8 ns
On Resistance - Max: 15 Ohms
On Time - Max: 5.7 ns
Package / Case: SC70-6
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: SN74LVC1G3157
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем