ADC31JB68EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
225 600 руб.
Добавить в корзину 1 шт.
на сумму 225 600 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
ADC31JB68EVM Evaluation ModuleTexas Instruments ADC31JB68EVM Evaluation Module is used to evaluate the ADC31JB68 analog-to-digital converter (ADC). The ADC31JB68 is a single-channel 16-bit ADC capable of operating at sampling rates up to 500 Mega Samples Per Second (MSPS) with outputs featuring a standard JESD204B high-speed serial interface. The ADC31JB68EVM is designed to work seamlessly with the TSW14J56EVM, a JESD204B data capture card, and the High-Speed Data Converter Pro (HSDCPro) software tool for high-speed data converter evaluation. The ADC31JB68EVM is also compatible with many of the development kits from leading FPGA vendors that contain an FMC connector.
Технические параметры
Brand: | Texas Instruments |
Description/Function: | Evaluate the ADC31JB68 analog to digital converter |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | JESD204B |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Modules |
Series: | ADC31JB68 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADC31JB68 |
Type: | ADC |
Base Product Number | ADC31 -> |
Data Interface | Serial JESD204B, SPIв„ў |
ECCN | 3A002H1E |
HTSUS | 8473.30.1180 |
Input Range | 1.7Vpp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Package | Box |
Power (Typ) @ Conditions | 915mW @ 500MSPS |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Sampling Rate (Per Second) | 500M |
Software Download | http://www.ti.com/tool/dataconverterpro-sw |
Supplied Contents | Board(s), Cable(s) |
Utilized IC / Part | ADC31JB68 |
Техническая документация
Datasheet ADC31JB68EVM
pdf, 3164 КБ