ADC32RF45EVM, Data Conversion IC Development Tools ADC32RF45 Eval Module

ADC32RF45EVM, Data Conversion IC Development Tools ADC32RF45 Eval Module
Изображения служат только для ознакомления,
см. техническую документацию
705 400 руб.
Добавить в корзину 1 шт. на сумму 705 400 руб.
Номенклатурный номер: 8004993490
Артикул: ADC32RF45EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
ADC32RF45EVM Evaluation Module (EVM)

Texas Instruments ADC32RF45EVM Evaluation Module (EVM) demonstrates the performance of a dual 3Gsps 14 bit ADC with the JESD204B interface. The evaluation module includes the ADC32RF45 device, and JESD204B clocking is provided by the LMK04828 and TI voltage regulators to provide the necessary voltages. The input for each channel of the ADC is by default connected to a transformer input circuit which can be connected to a 50Ω single-ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50Ω single-ended clock source. An onboard LMK04828 can be used to generate the necessary JESD204B clocks. Configuration register access is provided through the onboard USB connection and a Windows-based GUI. An industry-standard JESD204B pin assignment on an FMC connector allows direct connection to the TSW14J56 Capture Card and many commercially available FPGA development platforms.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Texas Instruments
Operating Supply Current: 3 A
Operating Supply Voltage: 5 V
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Modules
Series: ADC32RF80
Subcategory: Development Tools
Tool Is For Evaluation Of: ADC32RF45
Type: ADC