ADC3660EVM, Data Conversion IC Development Tools ADC3660 dual, 16-bit, 0.5-MSPS to 65-MSPS, low-noise, ultra-low-power ADC evaluation module

ADC3660EVM, Data Conversion IC Development Tools ADC3660 dual, 16-bit, 0.5-MSPS to 65-MSPS, low-noise, ultra-low-power ADC evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
83 670 руб.
Добавить в корзину 1 шт. на сумму 83 670 руб.
Номенклатурный номер: 8004993508
Артикул: ADC3660EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
ADC3660EVM ADC Evaluation Module (EVM)

Texas Instruments ADC3660EVM ADC Evaluation Module (EVM) demonstrates the performance of the ADC3660, which is an ultra-low-power, high-linearity, analog-to-digital converter (ADC). Onboard voltage regulation and flexible analog input options allow easy evaluation for many different applications. The ADC3660 uses a serial CMOS (SCMOS) interface to output the data. The serialized CMOS interface supports output rates to 250Mbps that translates to ~ 15MSPS (2-wire) to ~ 3.75MSPS (0.5-wire) output rates after complex decimation. For a complete evaluation system, use the TSW100EVM data capture card (sold separately) and high-speed data convert pro software (DATACONVERTERPRO-SW). When interfacing with Texas Instruments TSW1400EVM via an FPGA mezzanine card (FMC) connector, data capture (up to 512MB) of the serial CMOS interfaces can be evaluated, including real and complex decimation modes.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: ADC3660
Type: ADC