ADS131E08SPAG, Analog to Digital Converters - ADC 8-Channel, 24-Bit, AFE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 880 руб.
от 10 шт. —
4 260 руб.
от 25 шт. —
3 820 руб.
от 100 шт. —
2 986.77 руб.
Добавить в корзину 1 шт.
на сумму 4 880 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS131E08S Analog Front-End for Power MonitoringTexas Instruments ADS131E08S Analog Front-End for Power Monitoring is a multichannel, simultaneous sampling, 24-bit, delta-sigma (∆ ), Analog-to-Digital Converter (ADC). This device comes with built-in programmable gain amplifiers (PGAs), an internal reference, and an internal oscillator. The ADC wide dynamic range, scalable data rates, and internal fault detect monitors make the ADS131E08S very attractive in industrial power monitoring, control, and protection applications. Fast power-up time allows data to be available within 3ms of power being applied to the device for line-powered power applications. True high-impedance inputs enable the ADS131E08S to directly interface with a resistor-divider network or a voltage transformer. This can be used to measure line voltage, or a current transformer or Rogowski coil to measure line current. With high integration levels and exceptional performance, the ADS131E08S enables the creation of scalable industrial power systems at a significantly reduced size, power, and overall cost.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.7 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Features: | Daisy-Chainable, GPIO, Oscillator, PGA |
Gain Error: | 0.1% |
INL - Integral Nonlinearity: | 10 ppm |
Input Type: | Differential/Pseudo-Differential |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 29.7 mW |
Power Consumption: | 2 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Reference Voltage: | 2.4 V, 4 V |
Resolution: | 24 bit |
Sampling Rate: | 64 kS/s |
Series: | ADS131E08S |
Shutdown: | No Shutdown |
SNR - Signal to Noise Ratio: | 115 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -100 dB |
Type: | Simultaneous Sampling ADC |
Analog Supply Voltage | 2.7 V to 5.25 V |
Architecture | Sigma-Delta |
Brand | Texas Instruments |
Digital Supply Voltage | 1.7 V to 3.6 V |
Factory Pack Quantity | 160 |
Gain Error | 0.1% |
INL - Integral Nonlinearity | 10 ppm |
Input Type | Differential/Pseudo-Differential |
Interface Type | Serial, SPI |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 8 Channel |
Number of Converters | 8 Converter |
Package / Case | TQFP-64 |
Packaging | Tube |
Pd - Power Dissipation | 29.7 mW |
Power Consumption | 2 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | Internal |
Reference Voltage | 2.4 V, 4 V |
Resolution | 24 bit |
RoHS | Details |
Sampling Rate | 64 kS/s |
Series | ADS131E08S |
Shutdown | No Shutdown |
SNR - Signal to Noise Ratio | 115 dB |
THD - Total Harmonic Distortion | -100 dB |
Type | Simultaneous Sampling ADC |
Unit Weight | 0.01272 oz |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.25|3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 2.7|1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Resolution (bit) | 24 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Вес, г | 0.36 |
Техническая документация
Документация
pdf, 2010 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем
Похожие товары