ADS7883SDBVT, Analog to Digital Converters - ADC 2.7V-5.5V 12B 3MSPS Serial ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
от 10 шт. —
1 430 руб.
от 100 шт. —
1 120 руб.
от 250 шт. —
875.63 руб.
Добавить в корзину 1 шт.
на сумму 1 720 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog-to-Digital Converter: ADS7883Texas Instruments' ADS7883 12-bit, 3 MSPS analog-to-digital converter (ADC) combines precision, low power dissipation, and a compact package size. The TI device features a capacitor-based ADC with inherent sample and hold and a 48 MHz serial interface for glueless connections with microprocessors and DSPs. The ADS7883 operates from a 2.7V to 5.5V supply range and can go as high as 5.5V digital input even when the device is operating on a 2.7V analog supply. The product is ideal for medical instruments, sensor measurement in digital drives, optical sensors, and battered powered systems.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Texas Instruments |
Development Kit: | ADS7883EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Small Size |
INL - Integral Nonlinearity: | +/-2 LSB |
Input Type: | Single-Ended |
Interface Type: | Serial |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 20 mW |
Power Consumption: | 13.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Supply |
Resolution: | 12 bit |
Sampling Rate: | 3 MS/s |
Series: | ADS7883 |
SINAD - Signal to Noise and Distortion Ratio: | 72 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial |
ECCN (US) | EAR99 |
Full Scale Error | ±3.5LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 3.3V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 11 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Process Technology | CMOS |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 3Msps |
Signal to Noise Ratio | 72dB |
Single-Ended Input | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Power Dissipation (mW) | 13.5 |
Voltage Reference | Supply |
Voltage Supply Source | Single |
Вес, г | 0.036 |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары