ADS7884SDBVT, Analog to Digital Converters - ADC 2.7V-5.5V 10B 3MSPS Serial ADC

Фото 1/2 ADS7884SDBVT, Analog to Digital Converters - ADC 2.7V-5.5V 10B 3MSPS Serial ADC
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 030 руб.
от 100 шт.870 руб.
от 250 шт.685.38 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8004994009
Артикул: ADS7884SDBVT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS7884/5 SAR Analog-to-Digital Converters

Texas Instruments ADS7884/85 MicroPower Miniature SAR Analog-to-Digital Converters provide 8-bit (ADS7885) and 10-bit (ADS7884) resolution within a 3MSPS ADC. A capacitor based SAR A/D converter with inherent sample and hold is included on the device. Controlled by the CS and SCLK signals, the serial interface in each device offers options for glueless connections with microprocessors and DSPs. The falling edge of CS is sampled through the input signal, while the SCLK is used for conversion and serial data output. Other features for the Texas Instruments ADS7884/85 include a wide supply range of 2.7V to 5.5V, low-power consumption, and a power-saving powerdown for the device when operating at lower conversion speeds.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: ADS7884EVM
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.8 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Small Size
INL - Integral Nonlinearity: +/-0.8 LSB
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V
Package / Case: SOT-23-6
Pd - Power Dissipation: 20 mW
Power Consumption: 15 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Supply
Resolution: 10 bit
Sampling Rate: 3 MS/s
Series: ADS7884
SINAD - Signal to Noise and Distortion Ratio: 61.7 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Architecture SAR
Input Signal Type Single Ended
Number of ADCs 1
Package Type SOT-23
Pin Count 6
Resolution 10 bit
Вес, г 0.033

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем