ADS7887SDBVT, Analog to Digital Converters - ADC 2.35V-5.25V 10 Bit 1.25MSPS Serial

ADS7887SDBVT, Analog to Digital Converters - ADC 2.35V-5.25V 10 Bit 1.25MSPS Serial
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
от 10 шт.1 020 руб.
от 100 шт.798 руб.
от 250 шт.662.46 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Номенклатурный номер: 8004994016
Артикул: ADS7887SDBVT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS788x ADCs

Texas Instruments ADS788x features a family of high-speed, serial interface analog-to-digital converters (ADCs). The TI ADS7887 is a 10-bit, 1.25MSPS ADC, and the ADS7888 is an 8-bit, 1.25MSPS ADC. These TI ADCs operate from 2.35V up to 5.25V and offer the advantages of low-power consumption and compact size.

Технические параметры

Analog Supply Voltage: 2.35 V to 5.25 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: ADS7887EVM
Digital Supply Voltage: 2.35 V to 5.25 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Small Size
INL - Integral Nonlinearity: +/-0.75 LSB
Input Type: Single-Ended
Interface Type: Serial
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.35 V to 5.25 V
Package / Case: SOT-23-6
Pd - Power Dissipation: 7.5 mW
Power Consumption: 3.8 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Supply
Resolution: 10 bit
Sampling Rate: 1.25 MS/s
Series: ADS7887
SINAD - Signal to Noise and Distortion Ratio: 61 dB
SNR - Signal to Noise Ratio: 61 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.35 V
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем