ADS7888SDBVT, Analog to Digital Converters - ADC 2.35V-5.25V 8 Bit 1.25MSPS Serial
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
от 10 шт. —
750 руб.
от 100 шт. —
574 руб.
от 250 шт. —
485.02 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS788x ADCsTexas Instruments ADS788x features a family of high-speed, serial interface analog-to-digital converters (ADCs). The TI ADS7887 is a 10-bit, 1.25MSPS ADC, and the ADS7888 is an 8-bit, 1.25MSPS ADC. These TI ADCs operate from 2.35V up to 5.25V and offer the advantages of low-power consumption and compact size.
Технические параметры
Analog Supply Voltage: | 2.35 V to 5.25 V |
Architecture: | SAR |
Brand: | Texas Instruments |
Development Kit: | ADS7888EVM |
Digital Supply Voltage: | 2.35 V to 5.25 V |
DNL - Differential Nonlinearity: | 0.3 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Small Size |
INL - Integral Nonlinearity: | +/-0.3 LSB |
Input Type: | Single-Ended |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 7.5 mW |
Power Consumption: | 3.8 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Supply |
Resolution: | 8 bit |
Sampling Rate: | 1.25 MS/s |
Series: | ADS7888 |
SINAD - Signal to Noise and Distortion Ratio: | 49.5 dB |
SNR - Signal to Noise Ratio: | 49.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 2.5 V, 3.3 V, 5 V |
Supply Voltage - Min: | 2.5 V, 3.3 V, 5 V |
Architecture | SAR |
Base Product Number | ADS7888 -> |
Configuration | S/H-ADC |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Single Ended |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 8 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-6 |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | Supply |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1.25M |
Series | microPOWERв„ў -> |
Supplier Device Package | SOT-23-6 |
Voltage - Supply, Analog | 2.35V ~ 5.25V |
Voltage - Supply, Digital | 2.35V ~ 5.25V |
Вес, г | 0.04 |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары