ADS7947SRTET, Analog to Digital Converters - ADC 12BDual ChPseudo Diff uPwr Ser SAR

ADS7947SRTET, Analog to Digital Converters - ADC 12BDual ChPseudo Diff uPwr Ser SAR
Изображения служат только для ознакомления,
см. техническую документацию
2 420 руб.
от 10 шт.2 080 руб.
от 25 шт.1 850 руб.
от 100 шт.1 494.53 руб.
Добавить в корзину 1 шт. на сумму 2 420 руб.
Номенклатурный номер: 8004994028
Артикул: ADS7947SRTET
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS794x SAR Analog to Digital Converters
The Texas Instruments ADS7947 / ADS7948 / ADS7949 are 12-bit, 10-bit, and 8-bit 2MSPS analog-to-digital converters (ADCs). ADS794x ADCs operate at 2MSPS sample rate with a standard 16 clock data frame. You can operate the TI ADS7947 (12-bit) at 2.1MSPS, the ADS7948 (10-bit) at 2.57MSPS, and the ADS7949 (8-bit) at 3MSPS with a short data frame optimized for the number of clocks sufficient for conversion with no drop in performance. These TI ADCs feature outstanding dc precision and excellent dynamic performance. The TI ADS794x family supports a wide analog supply range that allows the full-scale input range to extend to 5V. These TI ADCs are ideal for a variety of applications, including communication systems, optical networking, medical instrumentation, battery powered equipment, and data acquisition systems.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: SAR
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Small Size
INL - Integral Nonlinearity: 0.0244%FSR
Input Type: Pseudo-Differential/Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.25 V
Package / Case: WQFN-16
Pd - Power Dissipation: 3.8 mW
Power Consumption: 7.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 12 bit
Sampling Rate: 2 MS/s
Series: ADS7947
SINAD - Signal to Noise and Distortion Ratio: 72.75 dB
SNR - Signal to Noise Ratio: 72 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем