ADS7952QDBTRQ1, Analog to Digital Converters - ADC Auto 12B,1MSPS 12Ch ADC

ADS7952QDBTRQ1, Analog to Digital Converters - ADC Auto 12B,1MSPS 12Ch ADC
Изображения служат только для ознакомления,
см. техническую документацию
2 810 руб.
от 10 шт.2 420 руб.
от 25 шт.2 160 руб.
от 100 шт.1 739.80 руб.
Добавить в корзину 1 шт. на сумму 2 810 руб.
Номенклатурный номер: 8004994039
Артикул: ADS7952QDBTRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS7952/57 Micropower Serial Interface ADCs

Texas Instruments ADS7952/57 Single-Ended Micropower Serial Interface ADCs consist of 10-bit or 12-bit, 1 MSPS, 12 or 16-channel analog-to-digital converters (ADCs). Each of these devices include a capacitor-based successive approximation register (SAR) ADC with inherent sample and hold. Multiple features and great performance makes these devices useful for wide variety of applications where multiple channels should be monitored. These devices work on a wide analog-supply range from 2.7V to 5.25V and they are suitable for battery-powered and isolated power-supply applications because of very-low power consumption.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Operating Supply Voltage: 1.7 V to 5.25 V
Package / Case: TSSOP-38
Pd - Power Dissipation: 14.5 mW
Power Consumption: 14.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: External
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 1 MS/s
Series: ADS7952-Q1
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.7 V
Type: ADC
Вес, г 0.2

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем