ADS7952SDBT, Analog to Digital Converters - ADC 12B 1MSPS 12Ch Sgl ended micro Pwr

ADS7952SDBT, Analog to Digital Converters - ADC 12B 1MSPS 12Ch Sgl ended micro Pwr
Изображения служат только для ознакомления,
см. техническую документацию
2 640 руб.
от 10 шт.2 270 руб.
от 50 шт.2 020 руб.
от 100 шт.1 629.77 руб.
Добавить в корзину 1 шт. на сумму 2 640 руб.
Номенклатурный номер: 8004994041
Артикул: ADS7952SDBT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Multi-Channel SARs: ADS795x
Texas Instruments' ADS795x multi-channel SARs range from 8 to 12 bits of resolution and up to 16 input channels. Each low-power device has a tap between MUX and ADC allowing for a single amplifier to condition all the input channels, 4 GPIO, and 2 programmable alarm levels per channel. The SARs are pin and software compatible and guaranteed over the industrial -40 C to +125 C temperature range.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 5.25 V
DNL - Differential Nonlinearity: -2/1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
INL - Integral Nonlinearity: +/-1.5 LSB
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.25 V
Package / Case: TSSOP-38
Packaging: Tube
Power Consumption: 11.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 12 bit
Sampling Rate: 1 MS/s
Series: ADS7952
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
SNR - Signal to Noise Ratio: 71.7 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем