AFE4300PN, Analog Front End - AFE Weigh Scale/Body Comp AFE

AFE4300PN, Analog Front End - AFE Weigh Scale/Body Comp AFE
Изображения служат только для ознакомления,
см. техническую документацию
6 460 руб.
от 10 шт.5 300 руб.
от 25 шт.4 530 руб.
от 119 шт.3 509.40 руб.
Добавить в корзину 1 шт. на сумму 6 460 руб.
Номенклатурный номер: 8004994279
Артикул: AFE4300PN
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
AFE4300 Analog Front End

Texas Instruments AFE4300 Analog Front End incorporates two separate signal chains for weight-scale measurement and body composition measurement analysis. A 16-bit, 860-SPS analog-to-digital converter is multiplexed between both chains. The weight measurement chain of the TI AFE includes an instrumentation amplifier with the gain set by an external resistor, followed by a 6-bit digital-to-analog converter for offset correction, and a circuit to drive the external bridge/load cell with a fixed 1.7V for ratiometric measurements. AFE4300 can also measure body composition by applying a sinusoidal current into the body. The sinusoidal current is generated with an internal pattern generator and a 6-bit, 1-MSPS DAC. A voltage-to-current converter applies this sinusoidal current into the body, between two terminals. The voltage created across these two terminals as a result of the impedance of the body is measured back with a differential amplifier, rectified, and its amplitude is extracted and measured by the 16-bit ADC.

Технические параметры

Analog Supply Voltage: 2 V to 3.6 V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 119
Features: Biosensing
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 3.6 V
Package / Case: LQFP-80
Packaging: Tray
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Resolution: 16 bit
Series: AFE4300
Subcategory: Data Converter ICs
Analog Supply Voltage 2 V to 3.6 V
Brand Texas Instruments
Factory Pack Quantity 119
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Operating Supply Voltage 2 V to 3.6 V
Package / Case LQFP-80
Packaging Tray
Product Analog Front Ends
Product Category Analog Front End-AFE
Resolution 16 bit
RoHS Details
Series AFE4300
Вес, г 0.64

Техническая документация

Datasheet AFE4300PNR
pdf, 679 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем