AFE49I30YZT, Analog Front End - AFE 15

AFE49I30YZT, Analog Front End - AFE 15
Изображения служат только для ознакомления,
см. техническую документацию
4 270 руб.
от 10 шт.3 740 руб.
от 25 шт.3 350 руб.
от 100 шт.2 744.09 руб.
Добавить в корзину 1 шт. на сумму 4 270 руб.
Номенклатурный номер: 8004994289
Артикул: AFE49I30YZT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
AFE49I30 Ultra-Small Integrated Analog Front End
Texas Instruments AFE49I30 Ultra-Small Integrated Analog Front End (AFE) is an AFE for optical bio-sensing/PPG and ECG measurement applications. The Texas Instruments AFE49I30 supports up to six switching light-emitting diodes (LEDs) and up to four photodiodes. Up to 24 signal phases can be defined and the PPG or ECG signals can be acquired from each phase in a synchronized manner.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage: 1.8 V, 5 V
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Package / Case: DSBGA-30
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Product: Biosensing AFEs
Resolution: 24 bit
Series: AFE49I30
SNR - Signal to Noise Ratio: 108 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: Integrated AFE for Wearable

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем