AFE5818ZBV, Analog Front End - AFE 16-Chan Ultrasound Analog Front End

AFE5818ZBV, Analog Front End - AFE 16-Chan Ultrasound Analog Front End
Изображения служат только для ознакомления,
см. техническую документацию
38 800 руб.
от 10 шт.32 370 руб.
от 25 шт.31 650 руб.
Добавить в корзину 1 шт. на сумму 38 800 руб.
Номенклатурный номер: 8004994301
Артикул: AFE5818ZBV
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
AFE5818 Ultrasound Analog Front End (AFE)

Texas Instruments AFE5818 Ultrasound Analog Front End (AFE) is a highly-integrated, analog front-end solution specifically designed for ultrasound systems requiring high performance and small size. The device integrates a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. The device also allows various power and noise combinations to be selected to optimize system performance. The AFE5818 has a total of 16 channels. Each channel consists of a voltage-controlled amplifier (VCA), a simultaneous sampling 14-bit and 12-bit analog-to-digital converter (ADC), and a continuous wave (CW) mixer. Therefore, the Texas Instruments AFE5818 is a suitable ultrasound AFE solution for both high-end and portable systems.

Технические параметры

Analog Supply Voltage: 1.8 V, 3.3 V, 5 V
Brand: Texas Instruments
Digital Supply Voltage: 1.2 V, 1.8 V
Factory Pack Quantity: Factory Pack Quantity: 126
Features: Analog Front End(AFE)
Gain Error: +/-0.5 dB
Interface Type: Serial, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Package / Case: NFBGA-289
Packaging: Tray
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Resolution: 12 bit, 14 bit
Sampling Rate: 80 MS/s, 65 MS/s
Series: AFE58JD18
SNR - Signal to Noise Ratio: 68.5 dBFS
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.15 V
Type: Ultrasound
Вес, г 0.85

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем