AM26C31CDBR, RS-422 Interface IC Quad Diff Line
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
370 руб.
от 100 шт. —
264 руб.
от 500 шт. —
218.03 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Semiconductors\Interface ICs\RS-422 Interface IC
Quad Transmitter RS-422 16-Pin SSOP T/R
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SSOP-16 |
Pd - Power Dissipation: | 4.5 V to 5.5 V |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Product: | RS-422 Transceivers |
Propagation Delay Time: | 7 ns |
Series: | AM26C31 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Data Rate | 10Mbps |
Data Transmission Topology | Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transmitter |
Interface Standards | EIA/TIA-422-B |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Transmitter Enables | 2 |
Number of Transmitters | 4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | BiCMOS |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-422 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.13 |
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем