AM26C32CDR, RS-422 Interface IC Quad Diff Line Rcvr

Фото 1/2 AM26C32CDR, RS-422 Interface IC Quad Diff Line Rcvr
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.370 руб.
от 100 шт.281 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004994361
Артикул: AM26C32CDR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422 Interface IC
AM26C32 Quadruple Differential Line Receiver

Texas Instruments AM26C32 Quadruple Differential Line Receiver is for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. The fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, which is a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32 while maintaining AC and DC performance.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Receiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-Narrow-16
Product Category: RS-422 Interface IC
Product Type: RS-422 Interface IC
Product: RS-422 Receivers
Series: AM26C32
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Brand Texas Instruments
Data Rate 10 Mb/s
Factory Pack Quantity 2500
Function Receiver
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Receivers 4 Receiver
Operating Supply Current 15 mA
Operating Supply Voltage 5 V
Package / Case SOP-16
Packaging Cut Tape or Reel
Product RS-422 Receivers
Product Category RS-422 Interface IC
Product Type RS-422 Interface IC
Series AM26C32
Subcategory Interface ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1229 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем