AM26C32ID, RS-422 Interface IC Quad RS-422A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
370 руб.
от 120 шт. —
316 руб.
от 280 шт. —
278.21 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Посмотреть аналоги14
Описание
Semiconductors\Interface ICs\RS-422 Interface IC
AM26C32 Quadruple Differential Line ReceiverTexas Instruments AM26C32 Quadruple Differential Line Receiver is for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. The fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, which is a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32 while maintaining AC and DC performance.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Function: | Receiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Product: | RS-422 Receivers |
Series: | AM26C32 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Input Type | CMOS |
Logic Family | CMOS |
Logic Function | CMOS |
Number of Channels per Chip | 4 |
Output Type | 3 State |
Package Type | SOIC |
Pin Count | 16 |
IC Type | Interface IC |
Потребляемый ток | 15 мА |
Рабочая температура | -40…+125 °С |
Вес, г | 0.14 |
Техническая документация
Документация
pdf, 1397 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары