AM26LS31CN, RS-422 Interface IC Quad Diff
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 10 шт. —
380 руб.
от 100 шт. —
301 руб.
от 250 шт. —
263.44 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\RS-422 Interface IC
Quad Transmitter RS-422 16-Pin PDIP Tube
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Driver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Receivers: | 0 Receiver |
Operating Supply Current: | 80 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Product: | RS-422 Drivers |
Series: | AM26LS31 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Automotive | No |
Data Rate | 10Mbps |
Data Transmission Topology | Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transmitter |
Interface Standards | EIA/TIA-422 |
Isolation | No |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 80 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Through Hole |
Number of Drivers per Line | 1 |
Number of Transmitter Enables | 2 |
Number of Transmitters | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-422 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 5 |
Package Type | PDIP |
Maximum Single Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 80 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Operating Temperature - (??C) | 0~70 |
Вес, г | 0.95 |
Техническая документация
Документация
pdf, 1333 КБ
Datasheet AM26LS31x
pdf, 1162 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары