AM26LV32INSR, RS-422 Interface IC Lo-Vltg Hi-Sp Quad Diff Line Dr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 10 шт. —
560 руб.
от 100 шт. —
431 руб.
от 250 шт. —
377.30 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
Semiconductors\Interface ICs\RS-422 Interface IC
Quad Receiver RS-422 16-Pin SOP T/R
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Receiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 17 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-16 |
Product Category: | RS-422 Interface IC |
Product Type: | RS-422 Interface IC |
Product: | RS-422 Receivers |
Series: | AM26LV32 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Data Rate | 32Mbps |
Data Transmission Topology | Multidrop |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Receiver |
Interface Standards | EIA/TIA-422-B|V.11 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 17 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Receiver Enables | 2 |
Number of Receivers | 4 |
Number of Receivers per Line | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | BiCMOS |
Receiver Communication Type | RS-422 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 3.3 |
Вес, г | 0.2 |
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем