AM3358BGCZA80EP, Microprocessors - MPU Sitara processor: Arm Cortex-A8, 3D, PRU-ICSS, HiRel, CAN 324-NFBGA -40 to 105

AM3358BGCZA80EP, Microprocessors - MPU Sitara processor: Arm Cortex-A8, 3D, PRU-ICSS, HiRel, CAN 324-NFBGA -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
21 140 руб.
от 10 шт.17 460 руб.
от 25 шт.16 990 руб.
от 50 шт.16 389.03 руб.
Добавить в корзину 1 шт. на сумму 21 140 руб.
Номенклатурный номер: 8004994451
Артикул: AM3358BGCZA80EP
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A8
Data Bus Width: 32 bit
Data RAM Size: 64 kB, 64 kB
Data ROM Size: 176 kB
Factory Pack Quantity: Factory Pack Quantity: 126
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 256 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +105 C
Memory Type: L1/L2/L3 Cache, RAM, ROM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 1.1 V
Package / Case: PBGA-298
Packaging: Tube
Part # Aliases: V62/15602-01XE
Processor Series: Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM3358-EP
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Вес, г 0.84

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем