AM5718AABCXEA, Microprocessors - MPU Sitara processor: Arm Cortex-A15 & DSP, multimedia 760-FCBGA -40 to 105

AM5718AABCXEA, Microprocessors - MPU Sitara processor: Arm Cortex-A15 & DSP, multimedia 760-FCBGA -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
14 290 руб.
от 10 шт.12 150 руб.
от 25 шт.11 280 руб.
от 60 шт.10 466.74 руб.
Добавить в корзину 1 шт. на сумму 14 290 руб.
Номенклатурный номер: 8004994491
Артикул: AM5718AABCXEA
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
AM571x Sitara™ Arm® Applications Processors
Texas Instruments AM571x Sitara™ Arm® Applications Processors are built to meet the intense processing needs of modern embedded products. AM571x devices bring high processing performance through the maximum flexibility of a fully integrated mixed processor solution. These devices also combine programmable video processing with a highly integrated peripheral set. Programmability is provided by a single-core Arm Cortex®-A15 RISC CPU with Neon™ extensions and a TI C66x VLIW floating-point DSP core. The Arm processor lets developers keep control functions separate from vision algorithms programmed on the DSP and coprocessors, thus reducing the complexity of the system software. The AM571x Sitara Arm processor family is qualified according to the AEC-Q100 standard.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Factory Pack Quantity: Factory Pack Quantity: 60
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, Ethernet, I2C, PCIe, SPI, UART, USB
L1 Cache Data Memory: 32 kB, 32 kB
L1 Cache Instruction Memory: 32 kB, 32 kB
L2 Cache Instruction / Data Memory: 1 MB, 288 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 212.8 MHz, 750 MHz, 1.5 GHz
Maximum Operating Temperature: +125 C
Memory Type: L1/L2/L3 Cache, RAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 5 Core
Number of I/Os: 215 I/O
Number of Timers/Counters: 16 Timer
Operating Supply Voltage: 1.15 V
Package / Case: FCBGA-760
Packaging: Tray
Processor Series: Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM5718
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Вес, г 4.24

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем