AM5746ABZX, Microprocessors - MPU Sitara processor: dual arm Cortex-A15 & dual DSP, ECC on DDR and secure boot 760-FCCSP 0 to 90

AM5746ABZX, Microprocessors - MPU Sitara processor: dual arm Cortex-A15 & dual DSP, ECC on DDR and secure boot 760-FCCSP 0 to 90
Изображения служат только для ознакомления,
см. техническую документацию
18 860 руб.
Добавить в корзину 1 шт. на сумму 18 860 руб.
Номенклатурный номер: 8004994498
Артикул: AM5746ABZX
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
Data Bus Width: 32 bit
Data RAM Size: 2.5 MB
Factory Pack Quantity: Factory Pack Quantity: 60
Interface Type: 1 Wire, CAN, I2C, IrDA, McSPI, QSPI, UART, USB
L1 Cache Data Memory: 2x32 kB
L1 Cache Instruction Memory: 2x32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 212.8 MHz, 750 MHz, 1.5 GHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 7 Core
Number of I/Os: 247 I/O
Number of Timers/Counters: 16 Timer
Operating Supply Voltage: 1.15 V
Package / Case: FCBGA-760
Packaging: Tray
Processor Series: AM574x Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM5749
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем