AMC6821SQDBQRQ1, Board Mount Temperature Sensors Auto Cat Temp Mon and Fan Control

AMC6821SQDBQRQ1, Board Mount Temperature Sensors Auto Cat Temp Mon and Fan Control
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
от 10 шт.750 руб.
от 100 шт.636 руб.
от 250 шт.589.11 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Номенклатурный номер: 8004994573
Артикул: AMC6821SQDBQRQ1
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors

Технические параметры

Accuracy: +/-2 C
Brand: Texas Instruments
Configuration: Local, Remote
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.1 mA
Output Type: Digital
Package / Case: QSOP-16
Pd - Power Dissipation: 5 mW
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Resolution: 11 bit
Series: AMC6821-Q1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Temperature Sensor
Вес, г 0.07