BQ500100DCKT, Current & Power Monitors & Regulators Wireless Charging Current Monitor 6-SC70
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
270 руб.
от 100 шт. —
200 руб.
от 250 шт. —
186.43 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
bq500100 Wireless Charging Current MonitorTexas Instruments bq500100 Wireless Charging Current Monitor is a voltage output, current-shunt monitor for wireless charging to facilitate foreign object detection (FOD). This device can sense drops across shunts at common-mode voltages from 0V to 20V, independent of the supply voltage. The device features a fixed voltage gain of 50V/V with a maximum gain error of 2% and an offset voltage of 150µV (max.). This device operates from a single 2.7V to 6V power supply, drawing a maximum of 100µA of supply current. The Texas Instruments bq500100 is specified from -40°C to +105°C and is offered in the SC-70 package.
Технические параметры
Accuracy: | 2% |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Voltage Range: | 2.7 V to 6 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 100 uA |
Package / Case: | SC70-6 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High Side |
Series: | BQ500100 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Accuracy | В±2% |
Base Product Number | BQ500100 -> |
ECCN | EAR99 |
Function | Current Monitor |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Method | High-Side |
Supplier Device Package | SC-70-6 |
Voltage - Input | 0V ~ 20V |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары