CD40257BE, Encoders, Decoders, Multiplexers & Demultiplexers Quad Data

CD40257BE, Encoders, Decoders, Multiplexers & Demultiplexers Quad Data
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.400 руб.
от 100 шт.315 руб.
от 250 шт.277.46 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8004995750
Артикул: CD40257BE
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
Multiplexer 4 x 1:2 16-PDIP

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Multiplexer
High Level Output Current: -1.5 mA
Logic Family: CD4000
Logic Type: Selectors/Multiplexers
Low Level Output Current: 1.5 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 8 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Circuits: Quad
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
Operating Supply Voltage: 3 V to 18 V
Operating Temperature Range: -55 C to+125 C
Package / Case: PDIP-16
Packaging: Tube
Pd - Power Dissipation: 1110 mW
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Selectors/Multiplexers
Propagation Delay Time: 140 ns
Quiescent Current: 40 nA
Series: CD40257B
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: CMOS
Base Product Number CD40257 ->
Circuit 4 x 1:2
Current - Output High, Low 6.8mA, 6.8mA
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 125В°C
Package Tube
Package / Case 16-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 4000B ->
Supplier Device Package 16-PDIP
Type Multiplexer
Voltage - Supply 3V ~ 18V
Voltage Supply Source Dual Supply
Вес, г 0.95

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем