CD4028BPW, Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-Dec or Bin- Octal Dec/Drivers

CD4028BPW, Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-Dec or Bin- Octal Dec/Drivers
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.300 руб.
от 90 шт.219 руб.
от 540 шт.168.42 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004995769
Артикул: CD4028BPW
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
Decoder 1 x 4:10 16-TSSOP

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 90
Function: Decoder/Demultiplexer
High Level Output Current: -1.5 mA
Logic Family: CD4000
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 1.5 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 8 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Number of Input Lines: 4 Input
Number of Output Lines: 10 Output
Operating Supply Voltage: 3 V to 18 V
Operating Temperature Range: -55 C to+125 C
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Decoders/Demultiplexers
Propagation Delay Time: 160 ns
Series: CD4028B
Subcategory: Logic ICs
Supply Current - Max: 100 uA
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: CMOS
Base Product Number CD4028 ->
Circuit 1 x 4:10
Current - Output High, Low 6.8mA, 6.8mA
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tube
Package / Case 16-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 4000B ->
Supplier Device Package 16-TSSOP
Type Decoder
Voltage - Supply 3V ~ 18V
Voltage Supply Source Single Supply
Brand Texas Instruments
Factory Pack Quantity 90
Function Decoder/Demultiplexer
Height 1.15 mm
High Level Output Current -1.5 mA
Length 5 mm
Logic Family CD4000
Logic Type Decoders/Demultiplexers
Low Level Output Current 1.5 mA
Manufacturer Texas Instruments
Maximum Clock Frequency 8 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Circuits 1 Circuit
Number of Input Lines 4 Input
Number of Output Lines 10 Output
Operating Supply Voltage 3 V to 18 V
Operating Temperature Range -55 C to+125 C
Packaging Tube
Product Decoders/Demultiplexers
Product Category Encoders, Decoders, Multiplexers Demultiplexers
Propagation Delay Time 160 ns
RoHS Details
Supply Current - Max 0.1 mA
Supply Voltage - Max 18 V
Supply Voltage - Min 3 V
Technology CMOS
Unit Weight 0.002183 oz
Width 4.4 mm
Вес, г 0.06

Техническая документация

Документация
pdf, 1251 КБ
Datasheet CD4028B
pdf, 510 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем