CD4046BPW, Phase Locked Loops - PLL CMOS Micrpwr Ph- Locked Loop

CD4046BPW, Phase Locked Loops - PLL CMOS Micrpwr Ph- Locked Loop
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.220 руб.
от 90 шт.152 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004995813
Артикул: CD4046BPW
Бренд: Texas Instruments

Описание

Semiconductors\Wireless & RF Integrated Circuits\Phase Locked Loops - PLL
Контур фазовой автоподстройки частоты (ФАПЧ) IC 2,4 МГц 1 16-TSSOP (0,173 дюйма, ширина 4,40 мм)

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Texas Instruments
Maximum Input Frequency: 2.4 MHz
Maximum Operating Temperature: +125 C
Minimum Input Frequency: 300 kHz
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Operating Supply Voltage: 3 V to 18 V
Output Frequency Range: 300 kHz to 2.4 MHz
Output Level: CMOS
Package/Case: TSSOP-16
Packaging: Tube
Product Category: Phase Locked Loops-PLL
Product Type: PLLs-Phase Locked Loops
Series: CD4046B
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: PLL
Base Product Number CD4046 ->
Differential - Input:Output No/No
Divider/Multiplier Yes/No
ECCN EAR99
Frequency - Max 2.4MHz
HTSUS 8542.39.0001
Input CMOS
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -55В°C ~ 125В°C
Output CMOS
Package Tube
Package / Case 16-TSSOP (0.173"", 4.40mm Width)
PLL Yes
Ratio - Input:Output 1:1
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-TSSOP
Type Phase Lock Loop (PLL)
Voltage - Supply 3V ~ 18V
Brand Texas Instruments
Factory Pack Quantity 90
Height 1.15 mm
Length 5 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Supply Voltage 3 V to 18 V
Output Level CMOS
Packaging Tube
Product Category Phase Locked Loops-PLL
RoHS Details
Series CD4046B
Supply Voltage - Max 18 V
Supply Voltage - Min 3 V
Unit Weight 0.002183 oz
Width 4.4 mm
Вес, г 0.06

Техническая документация

Документация
pdf, 935 КБ
Чертеж
pdf, 142 КБ
Datasheet CD4046B
pdf, 547 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем