CD4514BM96, Encoders, Decoders, Multiplexers & Demultiplexers CMOS 4-Bit Latch/ 4-to-16 Line Decoder

CD4514BM96, Encoders, Decoders, Multiplexers & Demultiplexers CMOS 4-Bit Latch/ 4-to-16 Line Decoder
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.156 руб.
от 500 шт.124.13 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004996007
Артикул: CD4514BM96
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Latch/Decoder/Demultiplexer
High Level Output Current: -1.5 mA
Logic Family: CD4000
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 1.5 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 8 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Circuits: 1 Circuit
Number of Input Lines: 4 Input
Number of Output Lines: 16 Output
Operating Supply Voltage: 3 V to 18 V
Operating Temperature Range: -55 C to+125 C
Package/Case: SOIC-24
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Decoders/Demultiplexers
Propagation Delay Time: 370 ns
Series: CD4514B
Subcategory: Logic ICs
Supply Current - Max: 100 uA
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: CMOS
Automotive No
Maximum High Level Output Current - (mA) -4.2(Min)
Maximum Low Level Output Current - (mA) 4.2(Min)
Maximum Operating Supply Voltage - (V) 18
Military No
Minimum Operating Supply Voltage - (V) 3
Number of Element Inputs 4
Number of Element Outputs 16
Number of Elements per Chip 1
Operating Temperature - (??C) -55~125
Packaging Tape and Reel
Pin Count 24
Polarity Non-Inverting
Process Technology CMOS
Standard Package Name SOP
Supplier Package SOIC
Вес, г 1.03

Техническая документация

Datasheet
pdf, 669 КБ
Datasheet CD4514BM96
pdf, 1146 КБ
Чертеж
pdf, 57 КБ
CD4514B, CD4515B
pdf, 1020 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем