CD74AC138M96, Encoders, Decoders, Multiplexers & Demultiplexers 3-8-Line Inverting Decoders/DeMltplxrs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
160 руб.
от 100 шт. —
109 руб.
от 500 шт. —
89.75 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
Декодер / демультиплексор Один 16-контактный SOIC T / R с 3 на 8
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Decoder/Demultiplexer |
High Level Output Current: | -24 mA |
Logic Family: | AC |
Logic Type: | Decoders/Demultiplexers |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | Dual |
Number of Input Lines: | 3 Input |
Number of Output Lines: | 8 Output |
Operating Supply Voltage: | 1.5 V to 5.5 V |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | SOIC-Narrow-16 |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Decoders/Demultiplexers |
Propagation Delay Time: | 11 ns |
Series: | CD74AC138 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.5 V |
Technology: | CMOS |
Absolute Propagation Delay Time (ns) | 138 |
Automotive | No |
Demultiplexing Capability | 1-of-8 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | AC |
Logic Function | Decoder/Demultiplexer |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 138@1.5V|15.4@3.3V|11@5V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Element Inputs | 3 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 3 |
Number of Output Enables per Element | 0 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.14 |
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары