CD74HC221PWR, Monostable Multivibrator HS Dual Mono
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
170 руб.
от 100 шт. —
113 руб.
от 500 шт. —
87.12 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Logic ICs\Monostable Multivibrator
Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
Технические параметры
Brand: | Texas Instruments |
Elements per Chip: | 2 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
High Level Output Current: | -5.2 mA |
Logic Family: | HC |
Logic Type: | Monostable Multivibrator |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 166 mW |
Product Category: | Monostable Multivibrator |
Product Type: | Monostable Multivibrator |
Propagation Delay Time: | 210 ns, 42 ns, 36 ns |
Series: | CD74HC221 |
Subcategory: | Logic ICs |
Supply Current - Max: | 0.008 mA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Logic Family | HC |
Logic Function | Monostable Multivibrator |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 210 ns @ 2 V |
Maximum Quiescent Current | 0.008mA |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Minimum Pulse Width | 12 ns |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | TSSOP |
Pin Count | 16 |
Width | 4.4mm |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем
Похожие товары