CD74HC4094PWR, Counter Shift Registers High Speed CMOS 8-Stg Shift Register
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
150 руб.
от 100 шт. —
100 руб.
от 500 шт. —
82.38 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Semiconductors\Logic ICs\Counter Shift Registers
Описание IC: digital; shift and store,serial shift register; SMD; TSSOP16 Характеристики Категория | Микросхема |
Тип | логическая |
Вид | 3 состояния, Shift-and-Store, serial shift register |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 6 |
Технические параметры
Brand: | Texas Instruments |
Counting Sequence: | Serial to Serial/Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Shift Register/Latch |
Logic Family: | 74HC |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 2 |
Number of Input Lines: | 3 |
Number of Output Lines: | 3 |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | 3-State |
Package / Case: | TSSOP-16 |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 195 ns, 39 ns, 33 ns |
Series: | CD74HC4094 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Brand | Texas Instruments |
Counting Sequence | Serial to Serial/Parallel |
Factory Pack Quantity | 2000 |
Function | Shift Register/Latch |
Logic Family | 74HC |
Logic Type | CMOS |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number Of Bits | 8 bit |
Number Of Circuits | 2 |
Number Of Input Lines | 3 |
Number Of Output Lines | 3 |
Operating Supply Voltage | 2 V to 6 V |
Operating Temperature Range | -55 C to+125 C |
Output Type | 3-State |
Package / Case | TSSOP-16 |
Packaging | Cut Tape or Reel |
Product Category | Counter Shift Registers |
Product Type | Counter Shift Registers |
Propagation Delay Time | 195 ns, 39 ns, 33 ns |
Series | CD74HC4094 |
Subcategory | Logic ICs |
Supply Voltage - Max | 6 V |
Absolute Propagation Delay Time (ns) | 295 |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Shift Register/Latch |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 39@4.5V|33@6V|195@2V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 10 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 8 |
Operation Mode | Serial to Serial/Parallel |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Military |
Terminal Count Output | No |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.137 |
Техническая документация
Datasheet
pdf, 1348 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем
Похожие товары