CD74HC574M, Flip Flops Tri-State Octal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
230 руб.
от 100 шт. —
176 руб.
от 500 шт. —
137.03 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Semiconductors\Logic ICs\Flip Flops
1-элементный триггер D-типа 8 бит с положительным фронтом 20-SOIC (0,295 дюйма, ширина 7,50 мм)
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Tri-State Octal |
High Level Output Current: | -7.8 mA |
Input Type: | CMOS |
Logic Family: | HC |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 7.8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Number of Input Lines: | 8 |
Number of Output Lines: | 3 |
Operating Supply Voltage: | 6 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | 3-State |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 165 ns |
Quiescent Current: | 8 uA |
Series: | CD74HC574 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Base Product Number | 74HC574 -> |
Clock Frequency | 60MHz |
Current - Output High, Low | 7.8mA, 7.8mA |
Current - Quiescent (Iq) | 8ВµA |
ECCN | EAR99 |
Function | Standard |
HTSUS | 8542.39.0001 |
Input Capacitance | 10pF |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -55В°C ~ 125В°C (TA) |
Output Type | Tri-State, Non-Inverted |
Package | Tube |
Package / Case | 20-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 20-SOIC |
Trigger Type | Positive Edge |
Type | D-Type |
Voltage - Supply | 2V ~ 6V |
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Height | 2.35 mm |
High Level Output Current | -7.8 mA |
Input Type | CMOS |
Length | 12.8 mm |
Logic Family | HC |
Logic Type | D-Type Flip-Flop |
Low Level Output Current | 7.8 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Circuits | 8 |
Number of Input Lines | 8 |
Number of Output Lines | 3 |
Operating Supply Voltage | 6 V |
Operating Temperature Range | -55 C to+125 C |
Packaging | Tube |
Polarity | Non-Inverting |
Product Category | Flip Flops |
Propagation Delay Time | 165 ns |
Quiescent Current | 8 uA |
RoHS | Details |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.017662 oz |
Width | 7.52 mm |
Вес, г | 0.5 |
Техническая документация
Документация
pdf, 1160 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары