CD74HC73M96, Flip Flops Dual
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
110 руб.
от 100 шт. —
58 руб.
от 1000 шт. —
39.22 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Semiconductors\Logic ICs\Flip-Flops
CD74HC73/CD74HCT73 Dual J-K Flip-FlopsTexas Instruments CD74HC73/CD74HCT73 Dual J-K Flip-Flops utilize silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. These devices exhibit the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Dual |
High Level Output Current: | -5.2 mA |
Input Type: | CMOS, LVTTL |
Logic Family: | HC |
Logic Type: | J-K Type Flip-Flop |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 2 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | Differential |
Package/Case: | SOIC-14 |
Polarity: | Inverting, Non-Inverting |
Product Category: | Flip-Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 160 ns |
Quiescent Current: | 4 uA |
Reset Type: | Reset |
Series: | CD74HC73 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Logic Family | HC |
Logic Function | JK-Type |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Number of Element Inputs | 2 |
Number of Element Outputs | 1 |
Bus Hold | No |
Set/Reset | Reset |
Polarity | Inverting/Non-Inverting |
Triggering Type | Negative-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 28@6V|32@4.5V|160@2V |
Absolute Propagation Delay Time (ns) | 240 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum High Level Output Current (mA) | -5.2 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 5|3.3|2.5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (mA) | 0.004 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 14 |
Supplier Package | SOIC |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 8.75(Max) |
Package Width | 4(Max) |
PCB changed | 14 |
Lead Shape | Gull-wing |
Вес, г | 0.13 |
Техническая документация
Чертеж
pdf, 61 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем
Похожие товары