CDCE913PW, Clock Synthesizer / Jitter Cleaner Programmable 1PLL VCXO Clock Synth

CDCE913PW, Clock Synthesizer / Jitter Cleaner Programmable 1PLL VCXO Clock Synth
Изображения служат только для ознакомления,
см. техническую документацию
1 550 руб.
от 10 шт.1 290 руб.
от 90 шт.947 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8004997007
Артикул: CDCE913PW
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Synthesizer / Jitter Cleaner
CDCE(L)913 Programmable Clock Synthesizers

Texas Instruments CDCE(L)913 Programmable Clock Synthesizers offer high-performance and low-cost. The devices generate up to three output clocks from a single input frequency. These outputs can be programmed in-system for any clock frequency up to 230MHz, using the integrated configurable PLL. Separate output supply pins are supplied on the CDCE(L)913 V DDOUT, which is 1.8V for CDCEL913 and 2.5V to 3.3V for CDCE913. The PLL supports SSC (spread-spectrum clocking) for better electromagnetic interference (EMI) performance. The Texas Instruments CDCE(L)913 operates in a 1.8V environment, with a temperature range of -40°C to 85°C.

Технические параметры

Brand: Texas Instruments
Development Kit: CDCE913PERF-EVM
Factory Pack Quantity: Factory Pack Quantity: 90
Input Level: LVCMOS
Manufacturer: Texas Instruments
Max Output Freq: 230 MHz
Maximum Input Frequency: 160 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 11 mA
Operating Supply Voltage: 1.8 V
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Clock Synthesizer/Jitter Cleaner
Product Type: Clock Synthesizers/Jitter Cleaners
Series: CDCE913
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Brand Texas Instruments
Development Kit CDCE913PERF-EVM
Factory Pack Quantity 2000
Features Integrated EEPROM, I2C, Pin Programming, Spread Spectrum Clocking(SSC)
Input Level Crystal, LVCMOS
Manufacturer Texas Instruments
Max Output Freq 230 MHz
Maximum Input Frequency 160 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 3 Output
Operating Supply Current 11 mA
Operating Supply Voltage 1.8 V
Output Level LVCMOS
Package / Case TSSOP-14
Packaging Reel
Product Category Clock Synthesizer/Jitter Cleaner
RoHS Details
Series CDCE913
Supply Voltage - Max 1.9 V
Supply Voltage - Min 1.7 V
Unit Weight 0.002018 oz
Вес, г 0.06

Техническая документация

Datasheet CDCEL913PW
pdf, 1816 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем