CDCU877RHAT, Clock Drivers & Distribution 1.8v PLL Clock Driver

CDCU877RHAT, Clock Drivers & Distribution 1.8v PLL Clock Driver
Изображения служат только для ознакомления,
см. техническую документацию
2 780 руб.
от 10 шт.2 390 руб.
от 25 шт.2 130 руб.
от 100 шт.1 721.49 руб.
Добавить в корзину 1 шт. на сумму 2 780 руб.
Номенклатурный номер: 8004997097
Артикул: CDCU877RHAT
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Drivers & Distribution
CDCU877 Phase-Lock Loop Clock Driver

Texas Instruments CDCU877 Phase-Lock Loop Clock Driver is a high-performance, low-jitter, low-skew, zero-delay buffer. It distributes a differential clock input pair (CK, CK) to 10 differential pairs of clock outputs (Yn, Yn) and one differential pair of feedback clock outputs (FBOUT, FBOUT). The clock outputs are controlled by the input clocks (CK, CK), the feedback clocks (FBIN, FBIN), the LVCMOS control pins (OE, OS), and the analog power input (AV DD ). When OE is low, the clock outputs, except FBOUT/FBOUT, are disabled while the internal PLL continues to maintain its locked-in frequency. OS (output select) is a program pin that must be tied to GND or V DD. When OS is high, OE functions as previously described. When OS and OE are both low, OE does not affect Y7/Y7, as they are free running. When AV DD is grounded, the PLL is turned off and bypassed for test purposes.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Type: SSTL-18
Manufacturer: Texas Instruments
Max Output Freq: 400 MHz
Maximum Input Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 40
Operating Supply Current: 135 mA
Output Type: SSTL-18
Package / Case: VQFN-40
Product Category: Clock Drivers & Distribution
Product Type: Clock Drivers & Distribution
Product: Clock Drivers
Series: CDCU877
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Type: Phase-Locked-Loops(PLLs)and Oscillators
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем